B43584B5478M003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 16
Unit Price: €121.99000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: €116.05781
Datasheet
4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43584B5478M003

DigiKey Part Number
B43584B5478M003-ND
Manufacturer
Manufacturer Product Number
B43584B5478M003
Description
CAP ALUM 4700UF 20% 450V SCREW
Customer Reference
Detailed Description
4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
15.7 A @ 100 Hz
Part Status
Obsolete
Impedance
25 mOhms
Capacitance
Lead Spacing
1.248" (31.70mm)
Tolerance
±20%
Size / Dimension
3.028" Dia (76.90mm)
Voltage - Rated
450 V
Height - Seated (Max)
5.677" (144.20mm)
ESR (Equivalent Series Resistance)
21mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43713A5478M000TDK16495-B43713A5478M000-ND€121.99000Direct
B43733A5478M050TDK0B43733A5478M050-ND€116.05781Direct
Obsolete
This product is no longer manufactured. View Substitutes