
B43509B5157M000 | |
|---|---|
DigiKey Part Number | B43509B5157M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509B5157M000 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 650mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 900 mA @ 100 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 650mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.26000 | €6.26 |
| 10 | €4.41900 | €44.19 |
| 50 | €3.65540 | €182.77 |
| 130 | €3.33523 | €433.58 |
| 520 | €2.99469 | €1,557.24 |
| 1.040 | €2.98202 | €3,101.30 |
| Unit Price without VAT: | €6.26000 |
|---|---|
| Unit Price with VAT: | €7.51200 |

