
B43504A5157M000 | |
|---|---|
DigiKey Part Number | 495-6248-ND |
Manufacturer | |
Manufacturer Product Number | B43504A5157M000 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 900mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 890 mA @ 100 Hz |
Part Status Not For New Designs | Impedance 1.07 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 900mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509B5157M000 | TDK | 493 | B43509B5157M000-ND | €6.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.08000 | €7.08 |
| 10 | €5.03100 | €50.31 |
| 50 | €4.18380 | €209.19 |
| 130 | €3.82815 | €497.66 |
| 520 | €3.47781 | €1,808.46 |
| Unit Price without VAT: | €7.08000 |
|---|---|
| Unit Price with VAT: | €8.49600 |

