Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

B32520C1104K | |
|---|---|
DigiKey Part Number | 495-2423-ND |
Manufacturer | |
Manufacturer Product Number | B32520C1104K |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C1104K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C1104K000 | TDK | 828 | 495-4167-ND | €0.41000 | Similar |
| B32529C1104K000 | TDK | 0 | 495-2481-ND | €0.23000 | Similar |
| B32529C1104K189 | TDK | 6.012 | 495-B32529C1104K189CT-ND | €0.25000 | Similar |
| B32529C1104K289 | TDK | 34.004 | 495-75656-1-ND | €0.25000 | Similar |
| 167104K100A-F | Cornell Dubilier Knowles | 0 | 167104K100A-F-ND | €0.54414 | Direct |









