Enclosed, Conformal Coated AC DC Converters 1 Output 7.5V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS1000-7/HD

DigiKey Part Number
HWS1000-7/HD-ND
Manufacturer
Manufacturer Product Number
HWS1000-7/HD
Description
AC/DC CONVERTER 7.5V 1000W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 7.5V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS1000-7/HD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
82%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed, Conformal Coated
Features
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm)
Voltage - Output 1
7.5V
Approval Agency
CE
Current - Output 1
134 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,343.60000€1,343.60
Manufacturers Standard Package
Unit Price without VAT:€1,343.60000
Unit Price with VAT:€1,612.32000