VLS-CX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201610CX-3R3M-1

DigiKey Part Number
445-172952-2-ND - Tape & Reel (TR)
445-172952-1-ND - Cut Tape (CT)
445-172952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201610CX-3R3M-1
Description
FIXED IND 3.3UH 1.2A 253MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.2 A 253mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS201610CX-3R3M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.01A
Shielding
Shielded
DC Resistance (DCR)
253mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.18900€1.89
100€0.15530€15.53
1.000€0.12771€127.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.12282€245.64
4.000€0.11581€463.24
6.000€0.11190€671.40
10.000€0.10717€1,071.70
14.000€0.10416€1,458.24
20.000€0.10107€2,021.40
50.000€0.09355€4,677.50
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.27600