
CGA4J2C0G1H333J125AE | |
|---|---|
DigiKey Part Number | 445-CGA4J2C0G1H333J125AETR-ND - Tape & Reel (TR) 445-CGA4J2C0G1H333J125AECT-ND - Cut Tape (CT) 445-CGA4J2C0G1H333J125AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2C0G1H333J125AE |
Description | CAP CER 0.033UF 50V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2C0G1H333J125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20400 | €2.04 |
| 50 | €0.15080 | €7.54 |
| 100 | €0.13440 | €13.44 |
| 500 | €0.10674 | €53.37 |
| 1.000 | €0.09818 | €98.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08855 | €177.10 |
| 4.000 | €0.08293 | €331.72 |
| 6.000 | €0.08012 | €480.72 |
| 10.000 | €0.07701 | €770.10 |
| 14.000 | €0.07519 | €1,052.66 |
| 20.000 | €0.07343 | €1,468.60 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

