

C5750X7R1H475K280KM | |
|---|---|
DigiKey Part Number | 445-6123-2-ND - Tape & Reel (TR) 445-6123-1-ND - Cut Tape (CT) 445-6123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1H475K280KM |
Description | CAP CER 4.7UF 50V X7R 2220 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1H475K280KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.122" (3.10mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R1H475K200KA | TDK | 2.063 | 445-3488-1-ND | €1.63000 | Direct |
| C5750X7R2A475K230KA | TDK | 30.495 | 445-4526-1-ND | €1.94000 | Upgrade |
| 22205C475KAZ2A | KYOCERA AVX | 0 | 478-KGF55CR71H475KVTR-ND | €1.79452 | Direct |
| C2220C475K5RACTU | KEMET | 1.939 | 399-C2220C475K5RACTUCT-ND | €3.95000 | Direct |
| 22201C475KAT2A | KYOCERA AVX | 12.224 | 478-22201C475KAT2ACT-ND | €1.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.63000 | €1.63 |
| 10 | €1.09600 | €10.96 |
| 50 | €0.88280 | €44.14 |
| 100 | €0.81680 | €81.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.68518 | €342.59 |
| 1.000 | €0.65167 | €651.67 |
| 1.500 | €0.63489 | €952.33 |
| 2.500 | €0.61629 | €1,540.72 |
| 3.500 | €0.60542 | €2,118.97 |
| 5.000 | €0.59496 | €2,974.80 |
| Unit Price without VAT: | €1.63000 |
|---|---|
| Unit Price with VAT: | €1.95600 |

