Direct
Direct
Direct
Direct
Upgrade


C0603C0G1E130G030BG | |
|---|---|
DigiKey Part Number | 445-7067-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E130G030BG |
Description | CAP CER 13PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 13 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E130G030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±2% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C130G3GAC | KEMET | 0 | CBR02C130G3GAC-ND | €0.06504 | Direct |
| GRM0335C1E130GA01D | Murata Electronics | 5.121 | 490-GRM0335C1E130GA01DCT-ND | €0.08000 | Direct |
| QLCD250Q130F1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q130F1GV001TTR-ND | €0.15039 | Direct |
| QLCD250Q130G1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q130G1GV001TTR-ND | €0.13000 | Direct |
| CBR02C130F3GAC | KEMET | 4.462 | 399-8570-1-ND | €0.34000 | Upgrade |




