Direct
Upgrade



UMK325AB7106MMHP | |
|---|---|
DigiKey Part Number | 587-UMK325AB7106MMHPTR-ND - Tape & Reel (TR) 587-UMK325AB7106MMHPCT-ND - Cut Tape (CT) 587-UMK325AB7106MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325AB7106MMHP |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325AB7106MMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU32MAB7106MPNA01 | Taiyo Yuden | 1.721 | 587-MCASU32MAB7106MPNA01CT-ND | €0.66000 | Direct |
| UMK325AB7106KMHP | Taiyo Yuden | 0 | 587-6160-1-ND | €0.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41600 | €4.16 |
| 50 | €0.31920 | €15.96 |
| 100 | €0.28920 | €28.92 |
| 500 | €0.23856 | €119.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.22289 | €222.89 |
| 2.000 | €0.21001 | €420.02 |
| 3.000 | €0.20355 | €610.65 |
| 5.000 | €0.19640 | €982.00 |
| 7.000 | €0.19222 | €1,345.54 |
| 10.000 | €0.18819 | €1,881.90 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |



