4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325B7475MNHT

DigiKey Part Number
587-TMK325B7475MNHTTR-ND - Tape & Reel (TR)
587-TMK325B7475MNHTCT-ND - Cut Tape (CT)
587-TMK325B7475MNHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325B7475MNHT
Description
CAP CER 4.7UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
TMK325B7475MNHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Ultra Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.083" (2.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.33200€3.32
50€0.25180€12.59
100€0.22690€22.69
500€0.18498€92.49
1.000€0.17201€172.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.16136€322.72
4.000€0.15258€610.32
6.000€0.14819€889.14
10.000€0.14332€1,433.20
14.000€0.14047€1,966.58
20.000€0.13773€2,754.60
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.64800