Upgrade
Direct
Upgrade
Upgrade



QMK325B7224MN-T | |
|---|---|
DigiKey Part Number | QMK325B7224MN-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMK325B7224MN-T |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK325B7224MN-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMK325B7224KN-T | Taiyo Yuden | 26.866 | 587-1361-1-ND | €0.37000 | Upgrade |
| C3225X7R2E224M200AA | TDK | 0 | 445-4502-1-ND | €0.36000 | Direct |
| C3225X7R2E224K200AA | TDK | 359.198 | 445-2296-1-ND | €0.38000 | Upgrade |
| GRM32DR72E224KW01L | Murata Electronics | 16.365 | 490-3545-1-ND | €0.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10616 | €212.32 |
| Unit Price without VAT: | €0.10616 |
|---|---|
| Unit Price with VAT: | €0.12739 |





