10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

QMK212B7103KG-T

DigiKey Part Number
587-1271-2-ND - Tape & Reel (TR)
587-1271-1-ND - Cut Tape (CT)
587-1271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK212B7103KG-T
Description
CAP CER 10000PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK212B7103KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASQ21GSB7103KTNA01Taiyo Yuden2.962587-MSASQ21GSB7103KTNA01CT-ND€0.16000Direct
0805PC103KAT1AKYOCERA AVX6.369478-3975-1-ND€0.54000Direct
CC0805KKX7RYBB103YAGEO2.459311-1477-1-ND€0.14000Direct
C0805C103JARACTUKEMET27399-C0805C103JARACTUCT-ND€0.56000Upgrade
C0805C103KCRACTUKEMET82.903399-C0805C103KCRACTUCT-ND€0.22000Upgrade
In-Stock: 3.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.09000€0.90
50€0.06400€3.20
100€0.05590€5.59
500€0.04246€21.23
1.000€0.03830€38.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.03317€99.51
6.000€0.03067€184.02
9.000€0.02942€264.78
15.000€0.02803€420.45
21.000€0.02722€571.62
30.000€0.02644€793.20
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19200