Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



QMJ212BB7103MGHT | |
|---|---|
DigiKey Part Number | QMJ212BB7103MGHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMJ212BB7103MGHT |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | QMJ212BB7103MGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X103MARAC3316 | KEMET | 0 | 399-C0805X103MARAC3316TR-ND | €0.12784 | Parametric Equivalent |
| C0805X103MARAC3317 | KEMET | 0 | 399-C0805X103MARAC3317TR-ND | €0.11220 | Parametric Equivalent |
| CGA4J3X7R2E103M125AE | TDK | 2.003 | 445-7962-1-ND | €0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08226 | €164.52 |
| Unit Price without VAT: | €0.08226 |
|---|---|
| Unit Price with VAT: | €0.09871 |



