4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU32NSB5475KTNA01

DigiKey Part Number
587-MSASU32NSB5475KTNA01TR-ND - Tape & Reel (TR)
587-MSASU32NSB5475KTNA01CT-ND - Cut Tape (CT)
587-MSASU32NSB5475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU32NSB5475KTNA01
Description
CAP CER 4.7UF 50V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU32NSB5475KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.37000€3.70
50€0.28160€14.08
100€0.25440€25.44
500€0.20854€104.27
1.000€0.19436€194.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.18271€365.42
4.000€0.17311€692.44
6.000€0.16830€1,009.80
10.000€0.16297€1,629.70
14.000€0.15986€2,238.04
20.000€0.15686€3,137.20
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.70800