
MSASH21GBB5105KTCA01 | |
|---|---|
DigiKey Part Number | 587-MSASH21GBB5105KTCA01TR-ND - Tape & Reel (TR) 587-MSASH21GBB5105KTCA01CT-ND - Cut Tape (CT) 587-MSASH21GBB5105KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH21GBB5105KTCA01 |
Description | CAP CER 1UF 100V X5R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH21GBB5105KTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC21X5R105K100NT | Cal-Chip Electronics, Inc. | 1.390 | 4713-GMC21X5R105K100NTCT-ND | €0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23700 | €2.37 |
| 50 | €0.17620 | €8.81 |
| 100 | €0.15770 | €15.77 |
| 500 | €0.12618 | €63.09 |
| 1.000 | €0.11647 | €116.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10449 | €313.47 |
| 6.000 | €0.09863 | €591.78 |
| 9.000 | €0.09569 | €861.21 |
| 15.000 | €0.09244 | €1,386.60 |
| 21.000 | €0.09054 | €1,901.34 |
| 30.000 | €0.08871 | €2,661.30 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

