Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASE063SB5472KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE063SB5472KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASE063SB5472KFNA01 |
Description | CAP CER 4700PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE063SB5472KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASE063SB5472KFNA01 | Taiyo Yuden | 0 | 587-MLASE063SB5472KFNA01TR-ND | €0.00928 | Parametric Equivalent |
| 0201X472K160CT | Walsin Technology Corporation | 0 | 1292-0201X472K160CTTR-ND | €0.00279 | Parametric Equivalent |
| C0603X5R1C472K030BA | TDK | 38.020 | 445-1792-1-ND | €0.08000 | Parametric Equivalent |
| CC0201KRX5R7BB472 | YAGEO | 29.200 | 13-CC0201KRX5R7BB472CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00928 | €139.20 |
| Unit Price without VAT: | €0.00928 |
|---|---|
| Unit Price with VAT: | €0.01114 |





