4.7 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG32NSB7475MTNB25

DigiKey Part Number
587-MCASG32NSB7475MTNB25TR-ND - Tape & Reel (TR)
587-MCASG32NSB7475MTNB25CT-ND - Cut Tape (CT)
587-MCASG32NSB7475MTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG32NSB7475MTNB25
Description
CAP CER 4.7UF 35V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG32NSB7475MTNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMK325B7475MNHTRTaiyo Yuden70587-GMK325B7475MNHTRCT-ND€0.74000Parametric Equivalent
In-Stock: 1.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.74000€0.74
10€0.46900€4.69
50€0.36180€18.09
100€0.32860€32.86
500€0.27264€136.32
1.000€0.25535€255.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.24113€482.26
4.000€0.22941€917.64
6.000€0.22355€1,341.30
10.000€0.21704€2,170.40
14.000€0.21324€2,985.36
20.000€0.20958€4,191.60
Manufacturers Standard Package
Unit Price without VAT:€0.74000
Unit Price with VAT:€0.88800