


JMK212ABJ475KK-T | |
|---|---|
DigiKey Part Number | 587-5271-2-ND - Tape & Reel (TR) 587-5271-1-ND - Cut Tape (CT) 587-5271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212ABJ475KK-T |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | JMK212ABJ475KK-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212ABJ475KG-T | Taiyo Yuden | 27.557 | 587-5838-1-ND | €0.14000 | Upgrade |
| EMK212BB7475KD-T | Taiyo Yuden | 5.528 | 587-4877-1-ND | €0.27000 | Upgrade |
| EMK212BBJ475KK-T | Taiyo Yuden | 636 | 587-4879-1-ND | €0.33000 | Upgrade |
| GMK212BBJ475KD-T | Taiyo Yuden | 3.043 | 587-4895-1-ND | €0.33000 | Upgrade |
| TMK212ABJ475KG-T | Taiyo Yuden | 219.019 | 587-5478-1-ND | €0.13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15600 | €1.56 |
| 50 | €0.11380 | €5.69 |
| 100 | €0.10070 | €10.07 |
| 500 | €0.07876 | €39.38 |
| 1.000 | €0.07200 | €72.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06188 | €247.52 |
| 8.000 | €0.05812 | €464.96 |
| 12.000 | €0.05623 | €674.76 |
| 20.000 | €0.05415 | €1,083.00 |
| 28.000 | €0.05293 | €1,482.04 |
| 40.000 | €0.05175 | €2,070.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

