
FAR-G6KC-1G9600-Y4YY-Z | |
|---|---|
DigiKey Part Number | FAR-G6KC-1G9600-Y4YY-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAR-G6KC-1G9600-Y4YY-Z |
Description | FILTER SAW 1.96GHZ 10-SMD |
Customer Reference | |
Detailed Description | 1.96GHz Frequency Cellular, GSM RF SAW Filter (Surface Acoustic Wave) 1.9dB 60MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.9dB |
Manufacturer Taiyo Yuden | Applications Cellular, GSM |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 10-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.020" (0.50mm) |
Frequency - Center 1.96GHz | Size / Dimension 0.071" L x 0.055" W (1.80mm x 1.40mm) |
Bandwidth 60MHz |

