2200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

EMK063B7222KP-F

DigiKey Part Number
587-2479-2-ND - Tape & Reel (TR)
587-2479-1-ND - Cut Tape (CT)
587-2479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK063B7222KP-F
Description
CAP CER 2200PF 16V X7R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK063B7222KP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASE063SB7222KFNA01Taiyo Yuden14.900587-MSASE063SB7222KFNA01CT-ND€0.08000Direct
GRM033R71C222KA88DMurata Electronics114.644490-3190-1-ND€0.08000Direct
GRM033R71C222KA88JMurata Electronics99.834490-GRM033R71C222KA88JCT-ND€0.08000Direct
In-Stock: 4.064
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03300€0.33
50€0.02220€1.11
100€0.01910€1.91
500€0.01370€6.85
1.000€0.01205€12.05
2.500€0.01032€25.80
5.000€0.00928€46.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00800€120.00
30.000€0.00737€221.10
45.000€0.00706€317.70
75.000€0.00671€503.25
105.000€0.00651€683.55
150.000€0.00632€948.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600