
FAM6-297-210-0.3-0 | |
|---|---|
DigiKey Part Number | 1168-FAM6-297-210-0.3-0-ND |
Manufacturer | |
Manufacturer Product Number | FAM6-297-210-0.3-0 |
Description | RF ABSORB SHEET 11.693"X8.268" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FAM6 8.268" (210.00mm) X 11.693" (297.00mm) X 0.012" (0.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | -40°C ~ 155°C | |
Adhesive | - | |
Material | - | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €95.05000 | €95.05 |
| 10 | €84.10500 | €841.05 |
| 25 | €80.09800 | €2,002.45 |
| 50 | €77.19080 | €3,859.54 |
| 100 | €74.38560 | €7,438.56 |
| Unit Price without VAT: | €95.05000 |
|---|---|
| Unit Price with VAT: | €114.06000 |

