113DX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 486
Unit Price: €4.95000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 77
Unit Price: €10.87000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 663
Unit Price: €4.50000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113DX

DigiKey Part Number
113DX-ND
Manufacturer
Manufacturer Product Number
113DX
Description
CONN JACK MONO 6.35MM PNL MNT
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
2 Conductors, 4 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Panel Mount, Through Hole
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-20°C ~ 65°C
Voltage - Rated
48VDC
Current Rating (Amps)
3 A
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
Brass
Body Color
Silver, Black
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
Polyester, Glass Filled
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.375" (9.52mm)
Thread Size
3/8"-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.