Design Considerations for Sunon Sleeve Bearing Fans
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Design Considerations for Sunon Sleeve Bearing Fans
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

KD1209PTS2 H

DigiKey Part Number
KD1209PTS2H-ND
Manufacturer
Manufacturer Product Number
KD1209PTS2 H
Description
FAN AXIAL 92X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sleeve 44.0 CFM (1.23m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
32.0dB(A)
Mfr
Power (Watts)
2.5 W
Series
RPM
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 92mm L x 92mm H
Approval Agency
CE, CUR, TUV, UL
Width
25.00mm
Weight
0.238 lb (107.95 g)
Air Flow
44.0 CFM (1.23m³/min)
Current Rating (Amps)
0.210A
Static Pressure
0.140 in H2O (34.9 Pa)
Voltage Range
5 ~ 13.8VDC
Bearing Type
Sleeve
Material - Frame
Polybutylene Terephthalate (PBT)
Fan Type
Material - Blade
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.