Direct

SDS103-PRW2-M09-SNA0-132 | |
|---|---|
DigiKey Part Number | S9562-ND |
Manufacturer | |
Manufacturer Product Number | SDS103-PRW2-M09-SNA0-132 |
Description | CONN D-SUB PLUG 9POS IDC |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 3A |
Connector Style | Features Feed Through |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 28 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Cable Side (4-40) | Operating Temperature -55°C ~ 105°C |
Termination IDC, Ribbon Cable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184A009-192L011 | NorComp Inc. | 0 | NOR1115-ND | €14.25329 | Direct |


