16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA2261

DigiKey Part Number
TEA2261-ND
Manufacturer
Manufacturer Product Number
TEA2261
Description
IC OFFLINE SWITCH 16DIP
Customer Reference
Detailed Description
Converter Offline Topology 10kHz ~ 100kHz 16-DIP
EDA/CAD Models
TEA2261 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
-
Voltage - Start Up
10.3 V
Voltage - Supply (Vcc/Vdd)
7.4V ~ 20V
Duty Cycle
60%
Frequency - Switching
10kHz ~ 100kHz
Power (Watts)
140 W
Fault Protection
Current Limiting, Over Voltage
Control Features
Soft Start
Operating Temperature
-20°C ~ 70°C (TA)
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.