
STM32MP133FAE7 | |
|---|---|
DigiKey Part Number | 497-STM32MP133FAE7-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP133FAE7 |
Description | STM32MP133FAE7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 1GHz 289-LFBGA (14x14) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD |
Manufacturer STMicroelectronics | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (2) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A7 | Security Features AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key Storage |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1GHz | Package / Case 289-LFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 289-LFBGA (14x14) |
RAM Controllers DDR3, DDR3L, LPDDR2, LPDDR3 | Additional Interfaces CANbus, GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 714 | €6.22854 | €4,447.18 |
| Unit Price without VAT: | €6.22854 |
|---|---|
| Unit Price with VAT: | €7.47425 |

