ST7 ST7 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST7 ST7 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH
20-DIP (300 MIL)(NARROW PDIP MDIP) SERIES

ST7FLITE20F2B6

DigiKey Part Number
497-4856-ND
Manufacturer
Manufacturer Product Number
ST7FLITE20F2B6
Description
IC MCU 8BIT 8KB FLASH 20DIP
Customer Reference
Detailed Description
ST7 ST7 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
ST7FLITE20F2B6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
15
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
384 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 7x10b
Core Processor
ST7
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
8MHz
Mounting Type
Through Hole
Connectivity
SPI
Package / Case
20-DIP (0.300", 7.62mm)
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.