
M24SR04-GMC5T/2 | |
|---|---|
DigiKey Part Number | 497-15787-2-ND - Tape & Reel (TR) 497-15787-1-ND - Cut Tape (CT) 497-15787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR04-GMC5T/2 |
Description | IC RFID TRANSP 13.56MHZ 8UFDFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.4V ~ 5.5V |
Datasheet | Datasheet |
EDA/CAD Models | M24SR04-GMC5T/2 Models |
Category | Standards ISO 14443, NFC |
Manufacturer STMicroelectronics | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.4V ~ 5.5V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type RFID Transponder | Mounting Type Surface Mount |
Frequency 13.56MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.75000 | €7.50 |
| 25 | €0.67840 | €16.96 |
| 100 | €0.59970 | €59.97 |
| 250 | €0.56204 | €140.51 |
| 500 | €0.53936 | €269.68 |
| 1.000 | €0.52070 | €520.70 |
| 2.500 | €0.50100 | €1,252.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.52668 | €2,633.40 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

