14-LGA PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC30

DigiKey Part Number
FC30-ND
Manufacturer
Manufacturer Product Number
FC30
Description
SENSOR 3D ORIENT DETECT DIG OUT
Customer Reference
Detailed Description
3D Orientation Detection Sensor Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Sensor Type
3D Orientation Detection
Output Type
Digital
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types