
QSFP40LR4ST | |
|---|---|
DigiKey Part Number | 5214-QSFP40LR4ST-ND |
Manufacturer | |
Manufacturer Product Number | QSFP40LR4ST |
Description | 40GBASE-LR4 QSFP+ SM LC 10KM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 1300nm LC Duplex Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Data Rate 40Gbps |
Manufacturer StarTech.com | Wavelength 1300nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €236.69000 | €236.69 |
| 10 | €208.41800 | €2,084.18 |
| Unit Price without VAT: | €236.69000 |
|---|---|
| Unit Price with VAT: | €284.02800 |

