
5011-8D | |
|---|---|
DigiKey Part Number | 5011-8D-ND |
Manufacturer | |
Manufacturer Product Number | 5011-8D |
Description | VAR XFMR 140VAC 200A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 140VAC Terminals Output 200A (48.4kVA) Constant Current Variable Transformer Input Terminals |
Category | Output Type Terminals |
Manufacturer Staco Energy Products Company | Voltage - Output 140VAC |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Input Type Terminals |
Part Status Active | Constant Current Load - Max 200A (48.4kVA) |
Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19,020.86000 | €19,020.86 |
| Unit Price without VAT: | €19,020.86000 |
|---|---|
| Unit Price with VAT: | €22,825.03200 |

