Parametric Equivalent

UTSX714D5SX32 | |
|---|---|
DigiKey Part Number | 1539-UTSX714D5SX32-ND |
Manufacturer | |
Manufacturer Product Number | UTSX714D5SX32 |
Description | JAM NUT RECEPTACLE & HOLD DOWN C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bag | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features UV Resistant |
Number of Positions 5 | Shielding |
Shell Size - Insert 14-5 | Current Rating (Amps) 12A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating Flash |
Orientation X | Insert Material Neoprene |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTSX714D5SX | Souriau-Sunbank by Eaton | 0 | 1539-UTSX714D5SX-ND | €26.89600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €30.69240 | €767.31 |
| Unit Price without VAT: | €30.69240 |
|---|---|
| Unit Price with VAT: | €36.83088 |


