UTSX714D5SX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: €30.69240
Datasheet
5 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTSX714D5SX

DigiKey Part Number
1539-UTSX714D5SX-ND
Manufacturer
Manufacturer Product Number
UTSX714D5SX
Description
JAM NUT RECEPTACLE, WITHOUT BACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bag
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Features
UV Resistant
Number of Positions
5
Shielding
Shell Size - Insert
14-5
Current Rating (Amps)
12A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
600V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 105°C
Termination
Solder
Contact Material
Brass
Fastening Type
Bayonet Lock
Contact Finish Thickness - Mating
Flash
Orientation
X
Insert Material
Neoprene
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTSX714D5SX32Souriau-Sunbank by Eaton01539-UTSX714D5SX32-ND€30.69240Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25€26.89600€672.40
Unit Price without VAT:€26.89600
Unit Price with VAT:€32.27520