Parametric Equivalent

UTGX714D15SX32 | |
|---|---|
DigiKey Part Number | 1539-UTGX714D15SX32-ND |
Manufacturer | |
Manufacturer Product Number | UTGX714D15SX32 |
Description | CIRCULAR METAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 15 | Current Rating (Amps) 4A |
Shell Size - Insert 14-15 | Voltage Rating 50V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Insert Material Polychloroprene |
Fastening Type Bayonet Lock | Applications Automation, Industrial, Instrumentation, Testing Equipment |
Orientation X |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTGX714D15SX | Souriau-Sunbank by Eaton | 0 | 1539-UTGX714D15SX-ND | €30.09920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €32.82600 | €820.65 |
| Unit Price without VAT: | €32.82600 |
|---|---|
| Unit Price with VAT: | €39.39120 |

