Similar

85106JC123S50 | |
|---|---|
DigiKey Part Number | SOU1492-ND |
Manufacturer | |
Manufacturer Product Number | 85106JC123S50 |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Green Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Green |
Packaging Bulk | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Discontinued at DigiKey | Material Flammability Rating UL94 HB |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-26482 | Current Rating (Amps) 13A |
Shell Size - Insert 12-3 | Cable Opening 0.368" ~ 0.400" (9.34mm ~ 10.16mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aviation, Industrial, Military |
Shell Material Aluminum Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT06J-12-3S | Amphenol Industrial Operations | 118 | PT06J-12-3S-ND | €79.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €43.17560 | €1,079.39 |
| Unit Price without VAT: | €43.17560 |
|---|---|
| Unit Price with VAT: | €51.81072 |


