
SZ2116.T | |
|---|---|
DigiKey Part Number | 1655-1795-ND |
Manufacturer | |
Manufacturer Product Number | SZ2116.T |
Description | DIODE ZENER 16V 500MW DIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.55550 | €55.55 |
| 200 | €0.49820 | €99.64 |
| 300 | €0.46890 | €140.67 |
| 500 | €0.43598 | €217.99 |
| 700 | €0.41646 | €291.52 |
| 1.000 | €0.39749 | €397.49 |
| 2.500 | €0.35583 | €889.57 |
| 5.000 | €0.33008 | €1,650.40 |
| 10.000 | €0.31255 | €3,125.50 |
| Unit Price without VAT: | €0.55550 |
|---|---|
| Unit Price with VAT: | €0.66660 |

