
SKY67180-306EK1 | |
|---|---|
DigiKey Part Number | 863-SKY67180-306EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY67180-306EK1 |
Description | EVALUTION KIT (3.4 TO 3.6 GHZ OP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY67180-306LF - Amplifier 3.4GHz ~ 3.6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Skyworks Solutions Inc. | Utilized IC / Part SKY67180-306LF |
Packaging Box | RF Frequency 3.4GHz ~ 3.6GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 3.4GHz ~ 3.6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €92.58000 | €92.58 |
| Unit Price without VAT: | €92.58000 |
|---|---|
| Unit Price with VAT: | €111.09600 |

