RF Amplifier IC CDMA, GSM, TDMA, WCDMA 1.6GHz ~ 2.2GHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY67022-396LF

DigiKey Part Number
863-1571-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY67022-396LF
Description
IC AMP CDMA 1.6GHZ-2.2GHZ 8DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CDMA, GSM, TDMA, WCDMA 1.6GHz ~ 2.2GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CDMA, GSM, TDMA, WCDMA
Manufacturer
Skyworks Solutions Inc.
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Current - Supply
95mA
Part Status
Active
Test Frequency
1.85GHz
Frequency
1.6GHz ~ 2.2GHz
Mounting Type
Surface Mount
P1dB
5.5dBm
Package / Case
8-WFDFN Exposed Pad
Gain
17.5dB
Supplier Device Package
8-DFN (2x2)
Noise Figure
0.65dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 189.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.87858€5,635.74
Manufacturers Standard Package
Unit Price without VAT:€1.87858
Unit Price with VAT:€2.25430