MFR Recommended

SI8642EA-B-YU0 | |
|---|---|
DigiKey Part Number | 863-SI8642EA-B-YU0-ND |
Manufacturer | |
Manufacturer Product Number | SI8642EA-B-YU0 |
Description | DIGITAL ISOLATOR 4CH GP 16-SSOP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4 Channel 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Series | Pulse Width Distortion (Max) 4.5ns |
Packaging Tube | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Not For New Designs | Voltage - Supply 2.375V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Type General Purpose | Mounting Type Surface Mount |
Isolated Power Yes | Package / Case |
Number of Channels 4 | Supplier Device Package 16-QSOP |
Channel Type Unidirectional | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8642EA-AU | Skyworks Solutions Inc. | 0 | 863-SI8642EA-AU-ND | €2.24635 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | €1.81052 | €173.81 |
| Unit Price without VAT: | €1.81052 |
|---|---|
| Unit Price with VAT: | €2.17262 |


