50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BE-73-XXN-50.000000

DigiKey Part Number
1473-SIT8924BE-73-XXN-50.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924BE-73-XXN-50.000000
Description
MEMS OSC XO 50.0000MHZ LVCMOS
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT8924BE-73-XXN-50.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-PQFN (2x1.6)
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.383
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€8.05000€8.05
10€6.99200€69.92
25€6.61240€165.31
50€6.33960€316.98
100€6.07800€607.80
250€5.74900€1,437.25
500€5.51234€2,756.17
1.000€5.28574€5,285.74
Manufacturers Standard Package
Unit Price without VAT:€8.05000
Unit Price with VAT:€9.66000