
SIT3808AI-D2-33EE-30.720000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AI-D2-33EE-30.720000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AI-D2-33EE-30.720000 |
Description | MEMS OSC VCXO 30.7200MHZ LVCMOS |
Customer Reference | |
Detailed Description | 30.72 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT3808AI-D2-33EE-30.720000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.82000 | €6.82 |
| 10 | €5.93100 | €59.31 |
| 25 | €5.60920 | €140.23 |
| 50 | €5.37760 | €268.88 |
| 100 | €5.15570 | €515.57 |
| 250 | €4.87648 | €1,219.12 |
| 500 | €4.67566 | €2,337.83 |
| 1.000 | €4.48331 | €4,483.31 |
| Unit Price without VAT: | €6.82000 |
|---|---|
| Unit Price with VAT: | €8.18400 |

