TEMP-SENSE-3M is Obsolete and no longer manufactured.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEMP-SENSE-3M | |
|---|---|
DigiKey Part Number | TEMP-SENSE-3M-ND |
Manufacturer | |
Manufacturer Product Number | TEMP-SENSE-3M |
Description | SENSOR DIGITAL -30C-125C 3METRE |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -30°C ~ 125°C 0.01°C |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -30°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 5V | |
Resolution | 0.01°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | - | |
Mounting Type | Free Hanging | |
Package / Case | - | |
Supplier Device Package | - |
Documents & Media
| Resource Type | Link |
|---|---|
| PCN Obsolescence/ EOL | Mult Dev EOL 28/Jun/2019 |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | RoHS Compliant |
| Moisture Sensitivity Level (MSL) | Not Applicable |
| ECCN | 5A991B4A |
| HTSUS | 9025.80.5000 |
Obsolete
Substitutes (1)
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3846 | Adafruit Industries LLC | 41 | 1528-2680-ND | €17.23000 | Similar |
Additional Resources
| Attribute | Description |
|---|---|
| Manufacturer Standard Package | 1 |


