



DMT-8-15 | |
|---|---|
DigiKey Part Number | 595-1899-ND |
Manufacturer | |
Manufacturer Product Number | DMT-8-15 |
Description | PWR XFMR LAMINATED 8VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 8VA Power Transformer 115V, 230V Primary 5V, 15V Secondary 4A, 500mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMT-8-15 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 8VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 102.40mm L x 58.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 67.70mm |
Voltage - Secondary (Full Load) 5V, 15V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 4A, 500mA | Weight 2.8 lbs (1.3 kg) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.26000 | €43.26 |
| 10 | €38.90700 | €389.07 |
| 25 | €37.28440 | €932.11 |
| 50 | €36.09820 | €1,804.91 |
| 100 | €34.94640 | €3,494.64 |
| 250 | €33.47604 | €8,369.01 |
| Unit Price without VAT: | €43.26000 |
|---|---|
| Unit Price with VAT: | €51.91200 |

