56-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56-12
What are Transformers? How Do They Work? - Another Teaching Moment

56-12

DigiKey Part Number
56-12-ND
Manufacturer
Manufacturer Product Number
56-12
Description
PWR XFMR LAMINATED 672VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 672VA Power Transformer 105V, 115V, 125V Primary Parallel 28V, Series 56V Secondary Parallel 24A, Series 12A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
-
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
105V, 115V, 125V
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Current - Output (Max)
Parallel 24A, Series 12A
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
Yes
Power - Max
672VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
162.00mm L x 133.40mm W
Height - Seated (Max)
134.90mm
Voltage - Isolation
1500Vrms
Weight
22 lbs (10 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5€186.50200€932.51
Manufacturers Standard Package
Unit Price without VAT:€186.50200
Unit Price with VAT:€223.80240