
LZS:PT5D5L24 | |
|---|---|
DigiKey Part Number | 3473-LZS:PT5D5L24-ND |
Manufacturer | |
Manufacturer Product Number | LZS:PT5D5L24 |
Description | PLUG-IN RELAY COMPACT UNIT, 24VD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LZS:PT5D5L24 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Spring Terminal |
Packaging Box | Must Operate Voltage 21.6 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 18 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 4 A | Approval Agency CE, EAC, UKCA, VDE |
Switching Voltage 250VAC, 24VDC - Max | Relay Type |
Load - Max Switching 1000VA, 96W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €76.98600 | €384.93 |
| Unit Price without VAT: | €76.98600 |
|---|---|
| Unit Price with VAT: | €92.38320 |

