2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDMM0806H-2-900T

DigiKey Part Number
3442-SDMM0806H-2-900TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDMM0806H-2-900T
Description
CMC 100MA 2LN 90 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 4Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
4Ohm
Series
Voltage Rating - DC
5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Number of Lines
2
Height (Max)
0.018" (0.45mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Package / Case
0302 (0806 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.