
SX1B26.000F0810F30 | |
|---|---|
DigiKey Part Number | 5852-SX1B26.000F0810F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX1B26.000F0810F30 |
Description | CRYSTAL 26.0000MHz 8pF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.018" (0.45mm) |
Frequency Tolerance ±10ppm |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.93500 | €9.35 |
| 100 | €0.15300 | €15.30 |
| 500 | €0.08500 | €42.50 |
| 1.000 | €0.06799 | €67.99 |
| 3.000 | €0.05949 | €178.47 |
| Unit Price without VAT: | €0.93500 |
|---|---|
| Unit Price with VAT: | €1.12200 |

