
SMJD-3606024C-XXN100B10C038ALL | |
|---|---|
DigiKey Part Number | SMJD-3606024C-XXN100B10C038ALL-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-3606024C-XXN100B10C038ALL |
Description | LED MOD VALUE WHT LNR STRP 5000K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Value White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 175mA |
Manufacturer Seoul Semiconductor Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 34.2V |
Packaging Tray | Lumens/Watt @ Current - Test 184 lm/W |
Part Status Active | Current - Max 280mA |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Cool | Size / Dimension 560.00mm L x 20.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 5.50mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 1100lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.060 | €2.68680 | €8,221.61 |
| Unit Price without VAT: | €2.68680 |
|---|---|
| Unit Price with VAT: | €3.22416 |

