
SMJD-3606024C-XXN1 00B02G038ALL | |
|---|---|
DigiKey Part Number | 897-1372-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-3606024C-XXN1 00B02G038ALL |
Description | LED MOD VALUE WM WH RECT 3000K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Value White, Warm Rectangle |
Datasheet | Datasheet |
Category | Current - Test 175mA |
Manufacturer Seoul Semiconductor Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 34.2V |
Packaging Tray | Lumens/Watt @ Current - Test 170 lm/W |
Part Status Active | Current - Max 280mA |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Size / Dimension 560.00mm L x 20.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 5.50mm |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 1020lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.006 | €2.34283 | €7,042.55 |
| Unit Price without VAT: | €2.34283 |
|---|---|
| Unit Price with VAT: | €2.81140 |

